D38999/26WJ35SD L/C

Heilind Number:DCHACT26JG41SB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26WJ35SD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26WJ35SD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:21
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:41
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JG41SBV00100
SKU:DCHACT26JG41SB V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design, these connectors ensure seamless integration in a variety of applications. With a high amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, they guarantee efficient power transmission. The 41 socket contacts in a shell size 21 configuration offer reliable connectivity, while the triple start threaded mating type ensures secure connections. Constructed with a composite shell material and cadmium olive drab plating, these connectors are durable and corrosion-resistant, suitable for harsh environments. Operating in a wide temperature range of -65 to 200 °C (-85 to 392 °F), they are ideal for demanding industrial and aerospace applications. Trust in our Standard Circular Connectors for premium quality and performance.