| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ35SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41SCV00100 |
| SKU: | DCHACT26JG41SC V001 |
D38999/26WJ35SN L/C
| Heilind Number: | DCHACT26JG41SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ35SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for superior performance, these straight plug connectors feature a robust shell made of composite material, ensuring durability in even the harshest environments. With 41 socket contacts, they offer secure and reliable connections, while the Cadmium Olive Drab plating enhances conductivity. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of 600V AC/850V DC, these connectors are suitable for high-power applications. Whether in aerospace, defense, or industrial settings, trust in the DEUTSCH 38999 Series III for seamless connectivity.

