| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ43PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41SDV00100 |
| SKU: | DCHACT26JG41SD V001 |
D38999/26WJ43PB L/C
| Heilind Number: | DCHACT26JG41SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ43PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a socket contact type, triple start threaded mating type, and 41 positions for seamless integration. With a durable composite shell material and cadmium olive drab plating, it ensures reliable operation in harsh environments. Rated for 7.5A and 600V AC/850V DC, it meets the most demanding power requirements. Its wide operating temperature range of -65 to 200°C makes it suitable for various applications. Trust in this Standard Circular Connector for efficient and secure connections in your projects.

