| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ43PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41SEV00100 |
| SKU: | DCHACT26JG41SE V001 |
D38999/26WJ43PD L/C
| Heilind Number: | DCHACT26JG41SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ43PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Straight Plug, a high-performance connector designed for demanding applications. With a robust shell made of composite material and Cadmium Olive Drab plating, it ensures durability and reliable performance in extreme conditions. Featuring 41 socket contacts, it offers secure connectivity in Triple Start Threaded mating configurations. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, this connector meets stringent electrical requirements. Its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) further enhances its versatility. Ideal for use in aerospace, defense, and industrial settings, this Standard Circular Connector is a trusted solution for your connectivity needs.

