| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ43PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 21 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 41 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JG41SNV00100 |
| SKU: | DCHACT26JG41SN V001 |
D38999/26WJ43PN L/C
| Heilind Number: | DCHACT26JG41SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ43PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Achieve seamless connectivity with the DEUTSCH 38999 Series III Composite Straight Plug Connector. With 41 socket contacts and a rugged composite shell, it ensures reliable performance in high-demand applications. Featuring Cadmium Olive Drab plating and a wide operating temperature range, this connector offers robust protection and versatility. Suited for aerospace, defense, and industrial environments, it guarantees efficient power transmission and communication. Upgrade your systems with this essential component for optimal performance.

