| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ61PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH21HEV00100 |
| SKU: | DCHACT26JH21HE V001 |
D38999/26WJ61PC L/C
| Heilind Number: | DCHACT26JH21HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ61PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, boasting a high amperage of 7.5 A and impressive voltage resistance up to 1250 V DC. Designed for durability, this straight plug features a cadmium olive drab shell plating and is suitable for harsh operating environments with a wide temperature range from -65 to 200 °C. With 21 positions for pin contacts and a triple start threaded mating type, it ensures secure and reliable connections. Trust in its superior performance for your critical applications in aerospace, defense, and beyond.

