| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ8PC L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH21JEV00100 |
| SKU: | DCHACT26JH21JE V001 |
D38999/26WJ8PC L/C
| Heilind Number: | DCHACT26JH21JE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ8PC L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a socket contact type suitable for high-power operations, with an amperage of 7.5 A and a voltage rating of 1250 V DC. Its durable composite shell, plated with Cadmium Olive Drab, ensures reliable performance in harsh environments, with an operating temperature range of -65 to 200 °C. With 21 positions and a Triple Start Threaded mating type, it offers secure and efficient connections for a wide range of industrial and military applications. Trust in our Standard Circular Connector for superior quality and performance.

