| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ8SE L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH21PCV00100 |
| SKU: | DCHACT26JH21PC V001 |
D38999/26WJ8SE L/C
| Heilind Number: | DCHACT26JH21PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ8SE L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable Composite shell and triple start threaded mating type for secure connections. With a maximum amperage of 7.5 A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission in demanding environments. Its 21 pin contacts with cadmium olive drab plating offer excellent conductivity and corrosion resistance. Operating seamlessly in a wide temperature range from -65 to 200 °C (-85 to 392 °F), it's perfect for aerospace, defense, and industrial settings. Trust in its quality and performance for your critical connectivity needs.

