| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ90SA L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH21PEV00100 |
| SKU: | DCHACT26JH21PE V001 |
D38999/26WJ90SA L/C
| Heilind Number: | DCHACT26JH21PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ90SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, designed for optimal performance in demanding environments. This straight plug features a durable composite shell, offering exceptional protection and reliability. With a triple start threaded mating type, it ensures secure and efficient connections. Rated for 7.5A and 1250V DC, 2300Vrms, 900V AC, it guarantees safe and stable power transmission. Its 21 pin contacts, plated with cadmium olive drab, facilitate seamless data exchange. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is suitable for a wide range of applications. Trust in its quality and versatility for your connectivity needs.

