| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26WJ90SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH21PNV00100 |
| SKU: | DCHACT26JH21PN V001 |
D38999/26WJ90SN L/C
| Heilind Number: | DCHACT26JH21PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26WJ90SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a Straight Plug design, these connectors are engineered for high-performance in demanding environments. With a shell size of 23 and 21 pin contacts, they ensure secure and reliable connections. Operating at a wide temperature range of -65 to 200°C (-85 to 392°F), and capable of handling amperages up to 7.5A and voltages of 1250V DC, 2300Vrms, and 900V AC, these connectors are ideal for critical applications. The shell, made of durable composite material with Cadmium Olive Drab plating, guarantees longevity and resilience. Trust in our Standard Circular Connectors for seamless integration and superior performance in your projects.

