| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZA35PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH21SCV00100 |
| SKU: | DCHACT26JH21SC V001 |
D38999/26ZA35PN L/C
| Heilind Number: | DCHACT26JH21SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZA35PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless operation in rugged environments. Crafted with a durable composite shell and Cadmium Olive Drab plating, these connectors offer reliable performance in extreme conditions, with an impressive operating temperature range of -65 to 200°C (-85 to 392°F). With 21 socket contacts, they are ideal for a wide range of applications, meeting stringent standards for amperage and voltage. The Triple Start Threaded mating type ensures a secure connection, making them a trusted choice for aerospace, defense, and industrial use. Upgrade your connectivity with DEUTSCH excellence.

