| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZA35SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH21SDV00100 |
| SKU: | DCHACT26JH21SD V001 |
D38999/26ZA35SB L/C
| Heilind Number: | DCHACT26JH21SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZA35SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our cutting-edge STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a high amperage of 7.5 A and impressive voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC. With 21 contact positions, it facilitates seamless data and power transmission in demanding environments. The rugged Composite shell, featuring Cadmium Olive Drab plating, ensures durability even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Ideal for aerospace, military, and industrial applications, this connector, with its Triple Start Threaded mating type, guarantees secure and reliable connections. Elevate your connectivity standards with this essential component.

