| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZA35SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH21SEV00100 |
| SKU: | DCHACT26JH21SE V001 |
D38999/26ZA35SD L/C
| Heilind Number: | DCHACT26JH21SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZA35SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector boasts a durable composite shell and Cadmium Olive Drab plating, ensuring reliability in even the harshest environments. With 21 socket contacts and a mating type of Triple Start Threaded, it guarantees secure connections. Operating at a wide temperature range of -65 to 200 °C, (-85 to 392 °F) and withstanding voltages up to 1250 V DC, 2300 Vrms, 900 V AC, it's ideal for various applications. Trust in our Standard Circular Connectors for efficient and robust connectivity solutions.

