| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZA35SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH21SNV00100 |
| SKU: | DCHACT26JH21SN V001 |
D38999/26ZA35SN L/C
| Heilind Number: | DCHACT26JH21SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZA35SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors feature a durable composite shell and cadmium olive drab plating for optimal protection. With 21 socket contacts, they offer reliable power transmission at amperages up to 7.5 A and voltages of 1250 V DC, 2300 Vrms, and 900 V AC. Their triple start threaded mating type ensures secure connections, while their wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes them suitable for diverse environments. Trust in the quality of Standard Circular Connectors for your industrial needs.

