| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB2PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35HAV00100 |
| SKU: | DCHACT26JH35HA V001 |
D38999/26ZB2PB L/C
| Heilind Number: | DCHACT26JH35HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB2PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the renowned DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for demanding applications, featuring a durable composite shell with cadmium olive drab plating. With a triple start threaded mating type and 100 pin contacts in a 23 shell size, it offers secure and efficient connections. Rated for 5A and 400V AC/550V DC/1300Vrms, it ensures reliable performance in extreme temperatures from -65 to 200°C. Trust in our Standard Circular Connectors for seamless and robust interconnections in your projects.

