ACT26JH35HB V001

Heilind Number:DCHACT26JH35HB V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JH35HB V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JH35HB V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JH35HBV00100
SKU:DCHACT26JH35HB V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Featuring a durable straight plug design, these connectors are engineered for reliable performance in demanding environments. With a voltage rating of 400V AC, 550V DC, and 1300Vrms, and an amperage of 5A, they ensure efficient power transmission. Their triple start threaded mating type and 100-pin configuration offer secure and precise connections. Made of high-quality composite material with cadmium olive drab shell plating, they guarantee long-lasting durability. Operating seamlessly in a wide temperature range from -65 to 200°C (-85 to 392°F), these connectors are ideal for various applications. Elevate your connectivity solutions with our Standard Circular Connectors, a vital component in any system requiring reliable and robust connections.