| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB2SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35HDV00100 |
| SKU: | DCHACT26JH35HD V001 |
D38999/26ZB2SB L/C
| Heilind Number: | DCHACT26JH35HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB2SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug features a durable Composite shell with Cadmium Olive Drab plating, ensuring reliability in harsh environments. With 100 Pin contacts, it offers secure mating through a Triple Start Threaded connection. Rated for 5A at up to 1300Vrms, this connector is suitable for high-power applications. Operating seamlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it guarantees performance in extreme conditions. Elevate your connectivity with this Standard Circular Connector.

