| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB2SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35HEV00100 |
| SKU: | DCHACT26JH35HE V001 |
D38999/26ZB2SD L/C
| Heilind Number: | DCHACT26JH35HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB2SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors Straight Plug. Designed for high-performance applications, this connector features an amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms. Its durable shell, made of composite material and featuring Cadmium Olive Drab plating, offers robust protection in diverse environments. With 100 pin contact positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's ideal for demanding industrial settings. Elevate your connectivity solutions with our Standard Circular Connectors, delivering quality and performance you can trust.

