D38999/26ZB35PB L/C

Heilind Number:DCHACT26JH35JA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZB35PB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZB35PB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JH35JAV00100
SKU:DCHACT26JH35JA V001

Detailed Description

Experience unparalleled connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance, this connector boasts a robust shell size of 23 and is designed for seamless integration with a socket contact type. With a high amperage rating of 5A and a voltage capacity of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission in demanding environments. The shell, made of composite material, offers exceptional durability, while its Cadmium Olive Drab plating guarantees long-lasting protection against corrosion. Suitable for a wide range of applications, this connector is capable of withstanding extreme temperatures from -65 to 200°C (-85 to 392°F), making it ideal for use in harsh operating conditions. Trust in the quality and performance of our Standard Circular Connectors to meet your connectivity needs with precision and efficiency.