| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JH35JN V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35JNV00100 |
| SKU: | DCHACT26JH35JN V001 |
ACT26JH35JN V001
| Heilind Number: | DCHACT26JH35JN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JH35JN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG in the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a 5A amperage and can handle voltages of up to 400V AC, 550V DC, and 1300Vrms. With a shell size of 23 and a socket contact type, it offers reliable connectivity in a wide range of applications. Its Cadmium Olive Drab shell plating ensures durability, while its composite shell material and operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for even the harshest environments. Whether you're in need of a standard circular connector or a specialized solution, this product is a versatile choice for your connectivity needs.

