| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB4PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35PAV00100 |
| SKU: | DCHACT26JH35PA V001 |
D38999/26ZB4PB L/C
| Heilind Number: | DCHACT26JH35PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB4PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a durable straight plug design for reliable connectivity in demanding environments. With a maximum amperage of 5A and a voltage rating of 400V AC, 550V DC, and 1300Vrms, these connectors are built for high-performance applications. The shell, made of composite material, ensures strength and longevity, while the cadmium olive drab plating offers corrosion resistance. With 100 positions available in the triple start threaded mating type, these connectors provide secure and efficient connections. Operating temperature ranges from -65 to 200°C (-85 to 392°F), making them suitable for a wide range of conditions. Trust in the Standard Circular Connectors for your connectivity needs.

