| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB4PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35PCV00100 |
| SKU: | DCHACT26JH35PC V001 |
D38999/26ZB4PN L/C
| Heilind Number: | DCHACT26JH35PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB4PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors boast a durable composite shell and cadmium olive drab plating, ensuring reliability in even the most demanding environments. With a triple start threaded mating type and 100 pin contacts, they offer secure and efficient connections. Operating flawlessly in extreme temperatures ranging from -65 to 200 degrees Celsius, these connectors are suitable for a wide range of industrial settings. Delivering 5A of current at 400V AC, 550V DC, and 1300Vrms, they meet the stringent requirements of aerospace, military, and other critical industries. Upgrade to our Standard Circular Connectors and experience unparalleled quality and performance.

