| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB4SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35PEV00100 |
| SKU: | DCHACT26JH35PE V001 |
D38999/26ZB4SD L/C
| Heilind Number: | DCHACT26JH35PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB4SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for precision and durability, this connector boasts a shell size of 23 and features a triple start threaded mating type. With a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures reliable performance in various applications. The cadmium olive drab shell plating offers enhanced corrosion resistance, while the composite shell material and operating temperature range of -65 to 200°C (-85 to 392°F) make it suitable for harsh environments. With 100 positions and compliant with industry standards, this connector is the ideal choice for demanding connectivity solutions. Elevate your connectivity experience with our Straight Plug.

