| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB4SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35PNV00100 |
| SKU: | DCHACT26JH35PN V001 |
D38999/26ZB4SN L/C
| Heilind Number: | DCHACT26JH35PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB4SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors offer a seamless solution for various applications. With a durable composite shell and cadmium olive drab plating, they ensure longevity and reliability in demanding environments. Boasting 100 pin positions and a triple start threaded mating type, they provide secure and efficient connections. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, they meet high-power requirements with ease. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), these connectors are suitable for even the harshest conditions. Elevate your connectivity standards with our Standard Circular Connectors, a must-have in any industrial setting.

