D38999/26ZB5PB L/C

Heilind Number:DCHACT26JH35SA V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZB5PB L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZB5PB L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:5 A
Voltage:1300 Vrms, 400 V AC, 550 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:100
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JH35SAV00100
SKU:DCHACT26JH35SA V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors offer a secure and reliable connection with a 5A amperage capacity and voltage ratings of 400V AC, 550V DC, and 1300Vrms. With a shell size of 23 and a socket contact type, they are perfect for various industrial applications. Featuring a durable composite shell material and cadmium olive drab plating, they ensure long-lasting durability even in harsh environments. With 100 positions and a triple start threaded mating type, they provide versatile connectivity solutions. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), these connectors are essential for your electrical systems. Trust in their quality and performance as they meet the standards for standard circular connectors. Elevate your connectivity with these high-quality DEUTSCH connectors.