| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB5PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35SCV00100 |
| SKU: | DCHACT26JH35SC V001 |
D38999/26ZB5PN L/C
| Heilind Number: | DCHACT26JH35SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB5PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. This high-performance connector offers a 5A amperage rating and can handle voltages of up to 400V AC, 550V DC, and 1300Vrms. With a durable Composite shell and Cadmium Olive Drab plating, it ensures reliable operation in temperatures ranging from -65 to 200°C (-85 to 392°F). Featuring a Triple Start Threaded mating type and 100 positions, it provides secure and efficient connections for your applications. Trust in its quality and versatility as an essential component in the Standard Circular Connectors collection.

