| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB5SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35SDV00100 |
| SKU: | DCHACT26JH35SD V001 |
D38999/26ZB5SB L/C
| Heilind Number: | DCHACT26JH35SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB5SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector. Designed for high-performance applications, this connector boasts a durable composite shell and cadmium olive drab plating for enhanced durability. With a maximum amperage of 5A and voltage ratings of 400V AC, 550V DC, and 1300Vrms, it ensures reliable power transmission. Featuring 100 positions and a triple start threaded mating type, it offers seamless integration in complex systems. Operating effortlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it's a versatile solution for demanding environments. Explore the possibilities with this essential component in the realm of circular connectors.

