| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB5SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35SEV00100 |
| SKU: | DCHACT26JH35SE V001 |
D38999/26ZB5SD L/C
| Heilind Number: | DCHACT26JH35SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB5SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Engineered for top-tier performance, these straight plug connectors boast a rugged composite shell and a secure triple start threaded mating type. With a 5A amperage rating and impressive voltage capabilities of 400V AC, 550V DC, and 1300Vrms, they're versatile for a wide array of applications. The 23 shell size and socket contact type ensure compatibility across setups, while the Cadmium Olive Drab shell plating delivers reliable corrosion resistance. Operating flawlessly in temperatures from -65 to 200°C (-85 to 392°F), these connectors are a dependable choice for even the most challenging environments. Upgrade your connectivity solutions with these high-quality standard circular connectors.

