| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB5SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 100 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH35SNV00100 |
| SKU: | DCHACT26JH35SN V001 |
D38999/26ZB5SN L/C
| Heilind Number: | DCHACT26JH35SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB5SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring a shell size 23 design, offers a current rating of 5A and voltage capabilities of 400V AC, 550V DC, and 1300Vrms. With 100 socket contacts, Cadmium Olive Drab shell plating, and a triple start threaded mating type, it ensures secure and reliable connections. Its composite shell material and wide operating temperature range of -65 to 200°C (-85 to 392°F) make it ideal for use in various demanding environments. Upgrade your circular connector setup with this essential component.

