| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB99PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53HAV00100 |
| SKU: | DCHACT26JH53HA V001 |
D38999/26ZB99PB L/C
| Heilind Number: | DCHACT26JH53HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB99PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector delivers 7.5 A of amperage and a robust voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. With 53 contact positions and a shell size of 23, it ensures secure and reliable connections. The composite shell, plated with Cadmium Olive Drab, offers superior durability and corrosion resistance. Featuring a Triple Start Threaded mating type and operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a dependable solution for even the most demanding environments. Trust in its quality and performance for your critical connectivity needs.

