| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB99PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53HBV00100 |
| SKU: | DCHACT26JH53HB V001 |
D38999/26ZB99PD L/C
| Heilind Number: | DCHACT26JH53HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB99PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, a high-performance solution for demanding environments. With an amperage rating of 7.5 A and voltage handling capabilities of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission. Featuring a shell size of 23 and 53 pin contacts, it offers robust and secure mating, ideal for critical applications. The Cadmium Olive Drab plating on the composite shell provides enhanced durability, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees performance in extreme conditions. Trust in this Standard Circular Connector for seamless connectivity in your projects.

