| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB99SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53HDV00100 |
| SKU: | DCHACT26JH53HD V001 |
D38999/26ZB99SB L/C
| Heilind Number: | DCHACT26JH53HD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB99SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connector, a high-performance solution for demanding applications. This Straight Plug connector features robust construction with Cadmium Olive Drab plating, ensuring reliable connectivity in harsh environments. With 53 pin contacts and a Triple Start Threaded mating type, it offers secure and efficient connections. Operating at temperatures from -65 to 200°C, it is suitable for a wide range of industrial and aerospace applications. With an amperage of 7.5A and voltage ratings up to 600V AC, 850V DC, and 1800Vrms, this connector meets the demands of demanding electrical systems. Trusted by professionals in various industries, it is a standard circular connector that guarantees quality and performance.

