| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZB99SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53HEV00100 |
| SKU: | DCHACT26JH53HE V001 |
D38999/26ZB99SD L/C
| Heilind Number: | DCHACT26JH53HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZB99SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, a cutting-edge solution for high-performance connectivity. This Straight Plug features 53 pins, ideal for a wide range of applications. With an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission even in demanding environments. The Cadmium Olive Drab shell plating offers durability, while the Composite shell construction can withstand temperatures ranging from -65 to 200 °C (-85 to 392 °F). Mating is easy with the Triple Start Threaded design, making it a versatile choice for various projects. Trust in the quality and performance of this Standard Circular Connector for seamless connectivity.

