| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch ACT26JH53JC V001 |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53JCV00100 |
| SKU: | DCHACT26JH53JC V001 |
ACT26JH53JC V001
| Heilind Number: | DCHACT26JH53JC V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | ACT26JH53JC V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DEUTSCH 38999 Series III Composite Connector, designed for high-performance applications. Featuring a straight plug shell type with Cadmium Olive Drab plating, this connector ensures secure and reliable connections. With a triple-start threaded mating type and 53 socket contact positions, it offers versatility in setup. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with an amperage of 7.5A and voltage rating of 600V AC, 850V DC, and 1800Vrms, it's ideal for demanding environments. Trust in this connector for efficient and durable connectivity solutions.

