| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZC4PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53PAV00100 |
| SKU: | DCHACT26JH53PA V001 |
D38999/26ZC4PB L/C
| Heilind Number: | DCHACT26JH53PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZC4PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Built for rugged environments, this high-performance connector features a 7.5 A amperage and can handle up to 600 V AC, 850 V DC, and 1800 Vrms. With 53 pin contacts and a shell size of 23, it ensures reliable connectivity in demanding applications. The Cadmium Olive Drab shell plating and composite shell material offer durability and protection, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for various environments. Upgrade to our Standard Circular Connectors for seamless performance in any setting.

