| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZC4PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53PCV00100 |
| SKU: | DCHACT26JH53PC V001 |
D38999/26ZC4PN L/C
| Heilind Number: | DCHACT26JH53PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZC4PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. With a current rating of 7.5 A and voltage handling capabilities up to 600 V AC/850 V DC, these connectors are engineered for reliable performance in demanding environments. The 23 shell size, Triple Start Threaded mating type, and 53 pin positions ensure secure and efficient connections. Crafted from Composite material and plated with Cadmium Olive Drab, they offer exceptional durability and corrosion resistance. Operating flawlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are ideal for aerospace, military, and industrial applications. Trust in our Standard Circular Connectors for unparalleled quality and functionality.

