| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZC4SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53PEV00100 |
| SKU: | DCHACT26JH53PE V001 |
D38999/26ZC4SD L/C
| Heilind Number: | DCHACT26JH53PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZC4SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Built for durability, these connectors are crafted with a Cadmium Olive Drab shell plating and a Composite shell material, ensuring reliable performance in even the harshest environments. With a high amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, they are perfect for demanding applications. The 53-pin configuration, along with a Triple Start Threaded mating type, guarantees secure and efficient connections. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), these connectors are the ideal choice for critical missions. Elevate your connectivity standards with these Standard Circular Connectors.

