| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZC4SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53PNV00100 |
| SKU: | DCHACT26JH53PN V001 |
D38999/26ZC4SN L/C
| Heilind Number: | DCHACT26JH53PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZC4SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design and 53 pin contacts, these connectors offer robust performance in demanding environments. With Cadmium Olive Drab plating and a shell size of 23, they ensure reliable conductivity, rated for 7.5A and 600V AC/850V DC. Constructed from high-quality composite material, they can withstand extreme temperatures from -65 to 200°C (-85 to 392°F). Ideal for industrial applications, these connectors guarantee secure and durable connections in critical operations. Trust in DEUTSCH for dependable connectivity solutions.

