| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZC8PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53SAV00100 |
| SKU: | DCHACT26JH53SA V001 |
D38999/26ZC8PB L/C
| Heilind Number: | DCHACT26JH53SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZC8PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. With an amperage of 7.5A and a voltage rating of 600V AC/850V DC/1800Vrms, these connectors ensure reliable power transmission in diverse applications. The 23 shell size, Cadmium Olive Drab plating, and Composite shell material guarantee durability and performance in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Boasting 53 socket contacts and a Triple Start Threaded mating type, they offer secure and efficient connections. Trust in this Standard Circular Connector for your connectivity needs.

