| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZC8PD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53SBV00100 |
| SKU: | DCHACT26JH53SB V001 |
D38999/26ZC8PD L/C
| Heilind Number: | DCHACT26JH53SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZC8PD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our DEUTSCH 38999 Series III Composite Straight Plug Connector, ideal for high-performance applications. Featuring 53 socket contacts and a triple start threaded mating type, it ensures secure and efficient connections. With an amperage rating of 7.5 A and a voltage capacity of 600 V AC/850 V DC/1800 Vrms, it meets stringent electrical requirements. The durable composite construction and cadmium olive drab shell plating guarantee reliable operation in demanding environments, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for a variety of industrial settings. Elevate your connectivity solutions with this essential connector.

