| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZC8SB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53SDV00100 |
| SKU: | DCHACT26JH53SD V001 |
D38999/26ZC8SB L/C
| Heilind Number: | DCHACT26JH53SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZC8SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this Straight Plug boasts a rugged construction with Cadmium Olive Drab shell plating and composite shell material, ensuring durability in harsh environments. With a voltage rating of up to 600V AC, 850V DC, and 1800Vrms, and an amperage of 7.5A, it delivers reliable power transmission. The 23 shell size, featuring 53 socket contacts, enables secure connections. Operating seamlessly in extreme temperatures ranging from -65 to 200°C (-85 to 392°F) and equipped for triple start threaded mating, this connector offers stability and resilience for a wide range of industries. Trust in its performance for seamless connectivity in your applications.

