| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZC8SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 53 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH53SEV00100 |
| SKU: | DCHACT26JH53SE V001 |
D38999/26ZC8SD L/C
| Heilind Number: | DCHACT26JH53SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZC8SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. Designed for optimal performance, this Straight Plug features a durable Composite shell and Cadmium Olive Drab plating, ensuring reliability in even the harshest environments. With 53 socket contacts, it offers seamless integration for a wide range of applications. Operating at temperatures as low as -65°C and as high as 200°C, this connector is built to withstand extreme conditions. Its 7.5A current rating and 600V AC/850V DC voltage capabilities make it suitable for high-power tasks. Whether you're in aerospace, defense, or industrial sectors, this connector is a versatile solution for your connectivity needs.

