D38999/26ZC8SN L/C

Heilind Number:DCHACT26JH53SN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZC8SN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZC8SN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:53
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JH53SNV00100
SKU:DCHACT26JH53SN V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance straight plug design. Built for durability and reliability, these connectors offer a seamless solution for a wide range of applications. With a maximum amperage of 7.5 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, they ensure efficient power transmission. The 23 shell size, socket contact type, and triple start threaded mating type provide secure and stable connections. Made with cadmium olive drab plating and composite shell material, these connectors are ideal for use in harsh environments. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), they guarantee performance even in extreme conditions. Elevate your connectivity with our Standard Circular Connectors, a must-have in your toolkit.