ACT26JH55HA V001

Heilind Number:DCHACT26JH55HA V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:ACT26JH55HA V001
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch ACT26JH55HA V001
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JH55HAV00100
SKU:DCHACT26JH55HA V001

Detailed Description

Introducing the high-performance STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for robust connectivity, this connector boasts a 23 shell size and features 55 pin contacts, ideal for demanding applications. With an amperage rating of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. The shell, made of Composite material and plated with Cadmium Olive Drab, offers durability and corrosion resistance, suitable for harsh environments. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector guarantees performance under extreme conditions. Trust in its Triple Start Threaded mating type for secure connections. Explore the versatility and quality of this Standard Circular Connector, a vital component in your connectivity solutions.