| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD15SD L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH55HEV00100 |
| SKU: | DCHACT26JH55HE V001 |
D38999/26ZD15SD L/C
| Heilind Number: | DCHACT26JH55HE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD15SD L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this straight plug connector offers reliable power distribution with an amperage of 7.5 A and a high voltage rating of 600 V AC, 850 V DC, 1800 Vrms. Its durable construction, featuring a cadmium olive drab shell plating and composite shell material, ensures longevity even in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With 55 pin positions and a triple start threaded mating type, it provides secure and efficient mating. Ideal for aerospace, military, and industrial applications, this connector is a standard circular connector that guarantees quality and performance. Upgrade your system with the reliability of DEUTSCH connectors.

