D38999/26ZD18PN L/C

Heilind Number:DCHACT26JH55JC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZD18PN L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZD18PN L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JH55JCV00100
SKU:DCHACT26JH55JC V001

Detailed Description

Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors, featuring a high-performance Straight Plug design. Engineered for efficiency, these connectors effortlessly accommodate 55 positions, ensuring seamless data and power transmission. With a robust shell made of Composite material and Cadmium Olive Drab plating, they guarantee durability in demanding environments. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), and with an impressive amperage of 7.5A and voltage handling up to 600V AC/850V DC/1800Vrms, they are ideal for critical applications. The Triple Start Threaded mating type ensures a secure and reliable connection, making these connectors a must-have for industrial and aerospace settings. Trust in their quality and performance for all your connectivity needs.