D38999/26ZD18SD L/C

Heilind Number:DCHACT26JH55JE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:D38999/26ZD18SD L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys D38999/26ZD18SD L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:23
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:55
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26JH55JEV00100
SKU:DCHACT26JH55JE V001

Detailed Description

Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these connectors boast a straight plug shell configuration, making them ideal for a wide range of applications. With a durable composite shell material and Cadmium Olive Drab plating, they ensure reliable operation in harsh environments. Featuring 55 socket contacts and a triple start threaded mating type, they offer secure and efficient connections. With an amperage rating of 7.5 A and voltage capabilities of 600 V AC, 850 V DC, and 1800 Vrms, these connectors are suitable for high-power applications. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), they guarantee performance in extreme conditions. Trust in the DEUTSCH 38999 Series III Composite Connectors for robust and dependable connectivity solutions.