| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD18SN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH55JNV00100 |
| SKU: | DCHACT26JH55JN V001 |
D38999/26ZD18SN L/C
| Heilind Number: | DCHACT26JH55JN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD18SN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. This Straight Plug variant boasts a robust Cadmium Olive Drab shell, ensuring durability in even the harshest environments. With 55 Socket contacts and a 7.5 A amperage rating, it offers reliable power transmission. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F) and accommodating voltages up to 600 V AC, 850 V DC, and 1800 Vrms, it's ideal for a wide range of applications. The Triple Start Threaded mating type guarantees secure connections, while the Composite shell material strikes a perfect balance between strength and weight. Trust in its performance as a Standard Circular Connector in your critical systems.

