| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD19PB L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH55PAV00100 |
| SKU: | DCHACT26JH55PA V001 |
D38999/26ZD19PB L/C
| Heilind Number: | DCHACT26JH55PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD19PB L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless installations. With a high amperage rating of 7.5 A and a robust voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, these connectors ensure reliable power transmission. Boasting 55 positions for versatile connections, they are perfect for applications requiring secure mating. Built to withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F) and plated with Cadmium Olive Drab for added durability, these connectors are suitable for use in demanding environments. Upgrade your circular connector setup with this essential component, ideal for various industries and applications.

