| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys D38999/26ZD19PN L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 23 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 55 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26JH55PCV00100 |
| SKU: | DCHACT26JH55PC V001 |
D38999/26ZD19PN L/C
| Heilind Number: | DCHACT26JH55PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | D38999/26ZD19PN L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a robust construction with a shell size of 23 and a triple-start threaded mating type. With a current rating of 7.5A and voltage capabilities up to 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The shell, made of composite material, offers exceptional durability in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Its 55 pin contacts, plated with cadmium olive drab, provide secure and efficient connections. Ideal for aerospace, defense, and industrial settings, this standard circular connector guarantees high-quality performance.

